Microchip TC1121CPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | -2.4V |
| Min Output Voltage | -5.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 730mW |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1121CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
