
The TC1121CUA is a surface mount inverting DC/DC controller with an adjustable output voltage of -5.5V. It operates over a temperature range of 0°C to 70°C and is available in a 100-pack MSOP package. The device is RoHS compliant and has a maximum output current of 100mA and power of 333mW. It is not radiation hardened and is packaged in a rail/tube format.
Sign in to ask questions about the Microchip TC1121CUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1121CUA technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 333mW |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1121CUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
