
Surface mount DC/DC controller and regulator, featuring a 200 kHz switching frequency and an inverting logic function. This integrated circuit operates with a supply voltage range of 2.4V to 5.5V, supporting a maximum input voltage of 5.5V. It delivers a single, adjustable negative output voltage from -2.4V to -5.5V, with a maximum output current of 100mA and a maximum output power of 470mW. Packaged in an SOIC-8 case, this RoHS compliant component is designed for reliable performance across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC1121EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1121EOA technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5.5V |
| Min Output Voltage | -2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 470mW |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1121EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
