
The TC1121EPA is an inverting adjustable regulator with a maximum output current of 100mA and a maximum output power of 730mW. It is packaged in a PDIP package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TC1121EPA is available in quantities of 60 per rail/Tube packaging.
Sign in to ask questions about the Microchip TC1121EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1121EPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 730mW |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1121EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
