
The TC1121EUA is a surface mount inverting charge pump DC/DC controller with adjustable output voltage. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 100mA and a maximum supply voltage of 5.5V. It is packaged in a 100-count rail/Tube with a package quantity of 100 units.
Sign in to ask questions about the Microchip TC1121EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1121EUA technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 333mW |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 200kHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1121EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
