
The TC1121EUA713 is an adjustable inverting DC/DC controller from Microchip. It operates over a temperature range of -40°C to 85°C and is available in a lead-free MSOP package. The device is suitable for surface mount applications and is RoHS compliant. It can handle an output current of up to 100mA and an output power of 333mW. The TC1121EUA713 is a single output device.
Sign in to ask questions about the Microchip TC1121EUA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1121EUA713 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 333mW |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1121EUA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
