The TC1142-3.0EUA is an inverting DC/DC controller from Microchip. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This surface-mount device is packaged in an MSOP package and is available in a rail/tube packaging format. The controller has a fixed output type with a voltage of -3V and an output current of 20mA, resulting in a maximum output power of 320mW.
Microchip TC1142-3.0EUA technical specifications.
| Package/Case | MSOP |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Power | 320mW |
| Output Type | Fixed |
| Output Voltage | -3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip TC1142-3.0EUA to view detailed technical specifications.
No datasheet is available for this part.