The TC115301EMTTR is a boost DC/DC controller from Microchip, operating from a 10V supply voltage. It provides a fixed 5V output with a maximum current of 100mA. The device is packaged in a SOT-89-5 surface mount package and is suitable for operating temperatures between -40°C and 85°C. The TC115301EMTTR is RoHS compliant and available in quantities of 1000 pieces per reel.
Microchip TC115301EMTTR technical specifications.
| Package/Case | SOT-89-5 |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.