This industrial DC/DC controller features a single function and operates within a temperature range of -40 to 85°C. It has a 5-pin SOT-89 package and is designed for use in industrial applications. The device is compliant with TS 16949 screening level and is suitable for use in environments with input voltages ranging from 0.9 to 10V.
Microchip TC115311EMTTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.445 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0.9 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.