
Adjustable positive linear voltage regulator (LDO) with a 0.48V dropout voltage. Features a 300mA maximum output current and an adjustable output voltage range from 1.2V to 5.95V. Operates with a 2.7V to 6V input voltage and offers a 60dB Power Supply Rejection Ratio (PSRR). Packaged in a lead-free, RoHS compliant SOIC-8 surface mount package, ideal for tape and reel applications.
Sign in to ask questions about the Microchip TC1174VOATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1174VOATR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.95V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5.95V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1174VOATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
