Adjustable positive LDO regulator with a 300mA output current and 0.48V dropout voltage. Features a wide input voltage range from 2.7V to 6V, with an adjustable output voltage from 1.2V to 5.95V. Operates across a temperature range of -40°C to 125°C, offering a PSRR of 60dB and a quiescent current of 90uA. Packaged in an 8-pin MSOP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Microchip TC1174VUATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1174VUATR technical specifications.
| Package/Case | MSOP |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.95V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5.95V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1174VUATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
