
Positive fixed output linear voltage regulator, 3.3V nominal output, with a maximum output current of 150mA. Features a low dropout voltage of 270mV and an accuracy of 2.5%. Operates with an input voltage range from 2.7V to 6V, and a maximum supply voltage of 6V. Packaged in a 5-pin SOT-23 surface mount case with dimensions of 3.1mm (L) x 1.8mm (W) x 1.3mm (H) and a 0.95mm lead pitch. This RoHS compliant component has an operating temperature range of -40°C to 125°C.
Microchip TC1185-3.3VCT713 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Dropout Voltage | 270mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.95mm |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.1mm |
| Voltage | 3.3V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1185-3.3VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
