The TC1185-5.0VCT713-VAO is a 5V linear regulator with a maximum output current of 0.15A. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 and TS 16949 standards. The device is packaged in a SOT-23, 5 PIN package and has a single function.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.875 |
| Output Voltage1-Max | 5.125 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |