
Positive adjustable linear voltage regulator (LDO) with a 0.4V dropout voltage. Features a 150mA maximum output current and an adjustable output voltage range from 1.2V to 5.5V. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 6V. Packaged in a compact SOT-23 (PDSO5) surface mount case, measuring 3.1mm x 1.8mm x 1.3mm. Offers a low quiescent current of 50µA and is RoHS compliant.
Microchip TC1187VCT713 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 270mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1187VCT713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.