
The TC1188SECTTR is a SOT-23-5 packaged linear voltage regulator with an output voltage of 2.84V and a maximum output current of 120mA. It has a maximum power dissipation of 571mW and operates over a temperature range of -40°C to 85°C. The device has a dropout voltage of 110mV and a quiescent current of 50uA. It is lead free and RoHS compliant.
Sign in to ask questions about the Microchip TC1188SECTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1188SECTTR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 110mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.34V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.84V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1188SECTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.