
The TC1188TECTTR is a linear voltage regulator with an output voltage of 3.15V and an output current of 120mA. It is packaged in a SOT-23-5 package and is rated for operation over the temperature range of -40°C to 85°C. The device has a dropout voltage of 110mV and a maximum power dissipation of 571mW. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Microchip TC1188TECTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1188TECTTR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Current Rating | 120mA |
| Dropout Voltage | 110mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1188TECTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
