
The TC1189QECTTR is a low dropout linear voltage regulator with an output voltage of 1.8V and an output current of 120mA. It has a maximum power dissipation of 571mW and a dropout voltage of 110mV. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The regulator is a fixed output type and has a quiescent current of 50uA.
Sign in to ask questions about the Microchip TC1189QECTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1189QECTTR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 110mV |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1189QECTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
