
The TC120503EHATR is a surface mount DC/DC controller from Microchip, operating over a temperature range of -40°C to 85°C. It has a fixed output voltage of 5V and a maximum output current of 600mA. The device is available in a SOP package, packaged in quantities of 1000 on tape and reel. The TC120503EHATR is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Microchip TC120503EHATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC120503EHATR technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC120503EHATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.