
The TC1219ECHTR is a SOT-23-6 packaged inverting DC/DC controller from Microchip. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. It can supply up to 25mA of output current and 240mW of output power. The output voltage is adjustable and can be set between 5V and 11V.
Sign in to ask questions about the Microchip TC1219ECHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1219ECHTR technical specifications.
| Package/Case | SOT-23-6 |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Power | 240mW |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1219ECHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
