
0.05 A SWITCHED CAPACITOR CONVERTER, 56.3 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN
Microchip TC1220ECHTR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 11V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Power | 240mW |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
