
Surface mount DC/DC controller and regulator featuring an inverting logic function. This switched capacitor converter operates with a maximum switching frequency of 169 kHz, supporting input voltages from 1.8V to 5.5V. It delivers an adjustable output voltage up to 11V with a maximum output current of 25mA and output power of 240mW. The component is housed in a SOT-23-6 package, is lead-free and RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip TC1221ECHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1221ECHTR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 3.6V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Power | 240mW |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 290uA |
| Switching Frequency-Max | 169kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1221ECHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
