
Surface mount DC/DC controller featuring an inverting topology. Operates with a maximum switching frequency of 950kHz, supporting input voltages from 1.8V to 5.5V. Delivers up to 25mA output current with an adjustable output voltage range of 3.6V to 11V, providing a maximum output power of 240mW. Packaged in a 6-pin SOT-23-6, this lead-free component is RoHS compliant.
Sign in to ask questions about the Microchip TC1222ECHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1222ECHTR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Power | 240mW |
| Output Type | Adjustable |
| Output Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 950kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1222ECHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
