
1-channel power supply management IC featuring a SOIC package. Monitors a single voltage with undervoltage threshold at 4.25V and overvoltage threshold at 4.49V, with a general threshold voltage of 4.62V. Offers active high/active low reset with a 250ms reset timeout and includes a watchdog timer. Operates from a 4V to 5.5V supply voltage, drawing a maximum of 200uA supply current and 50uA quiescent current. Surface mountable and RoHS compliant.
Sign in to ask questions about the Microchip TC1232COA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1232COA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1232COA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
