
Surface mount, 1-channel power supply management circuit in SOIC package. Features include a watchdog timer, active high/active low reset with a 250ms timeout, and monitoring of one voltage. Operating voltage range is 4V to 5.5V, with a typical operating supply voltage of 5V. Overvoltage threshold is 4.49V, undervoltage threshold is 4.25V, and threshold voltage is 4.62V. Quiescent current is 50uA, with a maximum supply current of 200uA. This lead-free, RoHS compliant component operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |