
This supervisory circuit monitors a single voltage with reset thresholds at 4.62V and 4.37V, featuring active high, active low, and open-drain reset outputs. It operates within a 4V to 5.5V supply voltage range, drawing a maximum of 200uA. The component is housed in an 8-pin PDIP package for through-hole mounting, with a reset timeout of 250ms and an integrated watchdog timer. This RoHS compliant device is designed for simple reset and power-on reset applications.
Sign in to ask questions about the Microchip TC1232CPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1232CPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.37V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1232CPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
