
Surface mount processor supervisor IC featuring a 4.37V threshold voltage and a 4.62V overvoltage threshold. This power management component monitors a single voltage, offering active high, active low, or open drain reset outputs. It includes a watchdog timer and a 250ms reset timeout. Operating within a 4V to 5.5V supply voltage range, it exhibits a maximum supply current of 200uA. The 8-pin SOIC package is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip TC1232EOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1232EOA technical specifications.
| Package/Case | SOIC |
| Height | 0.061inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -12mA |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.37V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1232EOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
