Surface mountable, 1-channel power supply management IC featuring active high/active low reset with a 250ms reset timeout. Monitors a single voltage with an overvoltage threshold of 4.49V and an undervoltage threshold of 4.25V. Operates within a supply voltage range of 4V to 5.5V, with a typical operating supply current of 200uA and a quiescent current of 50uA. Includes a watchdog timer and is RoHS compliant.
Sign in to ask questions about the Microchip TC1232EOA713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1232EOA713 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1232EOA713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
