
1-channel power supply management circuit for surface mount applications. Features a 4V to 5.5V operating supply voltage range with a typical 5V operation. Monitors a single voltage with an overvoltage threshold of 4.49V and undervoltage threshold of 4.25V. Includes active high/active low reset with a 250ms reset timeout and an integrated watchdog timer. Operates within a -40°C to 85°C temperature range with a low quiescent current of 50uA and a maximum supply current of 200uA. Packaged in a 16-pin SOIC plastic package.
Sign in to ask questions about the Microchip TC1232EOE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1232EOE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1232EOE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
