
This integrated circuit is a supervisory circuit designed for power management. It monitors a single voltage threshold at 4.62V, with an overvoltage threshold of 4.49V and an undervoltage threshold of 4.25V. The device features a watchdog timer and provides reset outputs that are active high, active low, or open drain. Operating within a supply voltage range of 4V to 5.5V, it consumes a maximum supply current of 200uA. The component is housed in an 8-pin PDIP package, suitable for through-hole mounting, and operates across a temperature range of -40°C to 85°C.
Microchip TC1232EPA technical specifications.
| Package/Case | PDIP |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1232EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
