
This surface-mount charge pump IC boosts voltage from 5V to 11V with a 20mA output current. Featuring a 6-pin SOT-23 package, it operates with input voltages between 2.5V and 5.5V, delivering a fixed positive output voltage. The component supports a maximum output current of 50mA and a switching frequency up to 160kHz, with an operating temperature range of -40°C to 85°C. It is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Microchip TC1240AECHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1240AECHTR technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 11V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.25V |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Power | 600mW |
| Output Type | Fixed |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 160kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1240AECHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
