
Surface mountable switched capacitor converter with a 6-pin SOT-23-6 package. Features a 2.5V to 4V input voltage range and delivers a fixed 8V output voltage at up to 50mA (240mW). Operates with a 125kHz switching frequency and is RoHS compliant.
Sign in to ask questions about the Microchip TC1240ECHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1240ECHTR technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.25V |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Power | 240mW |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 125kHz |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1240ECHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
