The TC1263-5.0VET is a 5V linear voltage regulator with a maximum output current of 0.5A and an operating temperature range of -40°C to 125°C. It is packaged in a TO-252 plastic package. The regulator has a dropout voltage of up to 0.65V and can handle input voltages between 2.7V and 6V. It is suitable for use in a variety of applications requiring a stable 5V output voltage.
Microchip TC1263-5.0VET technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.89 |
| Length | 10.11 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 4.875 |
| Output Voltage1-Max | 5.125 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.