
The TC1263-5.0VOATR is a 5V linear voltage regulator with an output current of 500mA. It features an accuracy of 0.5% and a power supply rejection ratio of 64dB. The device is packaged in a SOIC-8 package and is lead free. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Microchip TC1263-5.0VOATR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
