
The TC1266VOA is a 3.3V fixed output linear voltage regulator from Microchip, offering an accuracy of 1%. It features an output current of 200mA and a quiescent current of 80uA. The device is available in a SOIC package and is suitable for surface mount applications. It operates within a temperature range of -5°C to 70°C and is RoHS compliant.
Microchip TC1266VOA technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Input Bias Current | 60uA |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1266VOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.