
The TC1266VOATR is a 3.3V fixed linear voltage regulator with an output current of 200mA. It is packaged in a SOIC-8 package and is designed to operate over a temperature range of -5°C to 70°C. The regulator has a low quiescent current of 80uA and an input bias current of 60uA. It is RoHS compliant and lead free.
Sign in to ask questions about the Microchip TC1266VOATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1266VOATR technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Input Bias Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1266VOATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
