The TC1267VETTR is a 3.3V fixed linear voltage regulator with an output current of 400mA. It has an input voltage range of 4.4V to 5.5V and operates over a temperature range of -5°C to 70°C. The device is packaged in a TO-263-6 surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip TC1267VETTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1267VETTR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Input Bias Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1267VETTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.