The TC1270ANLCVCTTR is a simple reset/power-on reset IC from Microchip, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free, plastic SOT-23-5 package. The IC features a reset threshold voltage of 4.63V and a reset timeout of 17.5ms. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.82V |
| Min Reset Threshold Voltage | 2.72V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 17.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |