
The TC1270ANMCVCTTR is a surface mount Simple Reset/Power-On Reset IC from Microchip. It operates over a temperature range of -40°C to 125°C and is available in the SOT-23-5 package. The device monitors a single voltage and provides a reset signal when the supply voltage falls below 2.72V or rises above 2.82V. It is RoHS compliant and suitable for use in applications where a simple reset or power-on reset is required.
Microchip TC1270ANMCVCTTR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.82V |
| Min Reset Threshold Voltage | 2.72V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 17.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1270ANMCVCTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
