The TC1270ANRAVRCTR is an automotive single-chip temperature sensor with a maximum operating temperature of 125 degrees Celsius. It features a 4-pin SOT-143 package and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for lead-free, plastic packaging and has a nominal supply voltage of 3 volts. It is suitable for use in automotive applications and meets the requirements of the Temperature Grade Automotive standard.
Microchip TC1270ANRAVRCTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip TC1270ANRAVRCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.