The TC1270ANRCVCTTR is a simple reset/power-on reset IC with a threshold voltage of 2.63V and a reset timeout of 17.5ms. It operates over a supply voltage range of 1V to 5.5V and is available in a SOT-23-5 package. This device is suitable for surface mount applications and is RoHS compliant. The IC is designed to function within an operating temperature range of -40°C to 125°C.
Microchip TC1270ANRCVCTTR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.82V |
| Min Reset Threshold Voltage | 2.72V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 17.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.