The TC1270ANTAVRCTR is a 1-channel power management IC from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a 4-pin package with a lead-free plastic body, measuring 1.3mm in width and 2.9mm in length. It can supply a voltage range of 1.1 to 5.5 volts and is suitable for use in automotive environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |