The TC1270ARAVRCTR is a 1-channel power management IC from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It has a 4-pin package with a width of 1.3mm and a length of 2.9mm. The IC is designed for automotive applications and is supplied with a voltage range of 1.1 to 5.5 volts. It is available in a lead-free, plastic package with a JEDEC package code of R-PDSO-G4.
Microchip TC1270ARAVRCTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.