The TC1270ATCVCTTR is a simple reset/power-on reset IC with a threshold voltage of 3.08V. It operates over a temperature range of -40°C to 125°C and is available in a lead-free, plastic SOT-23-5 package. The device is RoHS compliant and suitable for surface mount applications. It features a totem-pole output and a reset timeout of 17.5ms. The IC is designed for general use and is not radiation hardened.
Microchip TC1270ATCVCTTR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 17.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.