This Simple Reset/Power-On Reset IC is a single-element device with a totem-pole output, designed for surface-mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 10uA. The IC features active-low reset with a timeout of 140ms and is available in a SOT-143 package, packaged on tape and reel.
Microchip TC1270FERCTR technical specifications.
| Package/Case | SOT-143 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.79V |
| Min Reset Threshold Voltage | 1.71V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.79V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 1.75V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.