The TC1271ALCVCTTR is a surface mount supervisory circuit from Microchip. It monitors a single voltage and provides a totem-pole output. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The reset threshold voltage is 4.63V, with a reset timeout of 17.5ms. The IC is available in a tape and reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip TC1271ALCVCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 17.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1271ALCVCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
