
The TC1271ALVCTTR is a surface mount simple reset/power-on reset IC with a totem-pole output. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a quiescent current of 7uA and an operating supply current of 10uA. It features a reset timeout of 140ms and a threshold voltage of 4.63V.
Microchip TC1271ALVCTTR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1271ALVCTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.