The TC1271ARCVCTTR is a simple reset/power-on reset IC from Microchip, designed for surface mount applications. It monitors a single voltage and provides a totem-pole output. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The IC is available in a SOT-23-5 package, packaged on a tape and reel.
Sign in to ask questions about the Microchip TC1271ARCVCTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1271ARCVCTTR technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 17.5ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1271ARCVCTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
