
The TC1271ATVCTTR is a simple reset/power-on reset IC from Microchip, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 125°C and is packaged in a lead-free, plastic SOT-23-5 package. The device features a totem-pole output and is RoHS compliant. It has a quiescent current of 7uA and an operating supply current of 10uA. The reset threshold voltage is 3.08V, with overvoltage and undervoltage thresholds of 3.14V and 3.03V, respectively. The IC is available in tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7uA |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| RoHS | Compliant |
