
The TC1271FERCTR is a simple reset/power-on reset IC with a threshold voltage of 1.75V and an overvoltage threshold of 1.79V. It operates over a temperature range of -40°C to 85°C and consumes an operating supply current of 10uA. The device is available in a TO-253-4 package and is RoHS compliant. It is suitable for use in applications where a simple reset function is required, such as in systems with a single power supply.
Microchip TC1271FERCTR technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.79V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.75V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.