
The TC1272-5ENBTR is a simple reset/power-on reset IC with a threshold voltage of 4.62V and an overvoltage threshold of 4.75V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 230mW. The device is available in a TO-236-3 package and is RoHS compliant. It has a low operating supply current of 17uA and a reset timeout of 100ms. The IC is suitable for use in a variety of applications requiring a simple reset function.
Sign in to ask questions about the Microchip TC1272-5ENBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip TC1272-5ENBTR technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip TC1272-5ENBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
